Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- RS Stock No.:
- 254-3592
- Mfr. Part No.:
- MDOB256064D1Y-YS
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save $22.40
View bulk pricing optionsSubtotal (1 unit)*
$52.96
(exc. GST)
$58.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.96 | - |
| 5 + | $48.48 | $22.40 |
*price indicative
- RS Stock No.:
- 254-3592
- Mfr. Part No.:
- MDOB256064D1Y-YS
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.08in | |
| Viewing Area Dimensions | 51.18 x 12.78 mm | |
| Aspect Ratio | 22:1.71 | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | SPI | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| External Depth | 1.71mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 1.71mm | |
| External Width | 77mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | MDOB256064D1Y-YS | |
| Display Colour | Yellow | |
| Forward Voltage | 5.2V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 2.08in | ||
Viewing Area Dimensions 51.18 x 12.78 mm | ||
Aspect Ratio 22:1.71 | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type SPI | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
External Depth 1.71mm | ||
Minimum Operating Temperature -40°C | ||
External Height 1.71mm | ||
External Width 77mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series MDOB256064D1Y-YS | ||
Display Colour Yellow | ||
Forward Voltage 5.2V dc | ||
The Midas chip-on-board 256 x 64 resolution graphic OLED display has a yellow on black appearance. This display uses the SSD1362 controller.
Grey scale 4 Bits
1/64 duty
Related links
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COB SPI
- Display Visions 139.7 mm Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COT I2C SPI
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 1.5 in Passive matrix White OLED Display 128 x 64 pixel COB SPI
