Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$73.55

(exc. GST)

$80.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$73.55-
10 - 49$69.944%
50 +$62.9514%

*price indicative

RS Stock No.:
168-8571
Distrelec Article No.:
301-08-680
Mfr. Part No.:
EA W128064-XALG
Brand:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Product Type

OLED Display

Diagonal Display Size

61.47mm

Viewing Area Dimensions

57.01 x 28.9 mm

Matrix Type

Passive

Screen Resolution

128 x 64 pixel

Interface Type

I2C/SPI

Contrast Ratio

2000:1

External Depth

2.15mm

Driver Mounting

COB

Minimum Operating Temperature

-40°C

External Height

37mm

External Width

60.5mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Display Colour

Yellow

Forward Voltage

15V dc

Forward Current

22mA

Whether round, whether square or extreme small with 29x9mm only, the new OLED displays from ELECTRONIC ASSEMBLY play their advantage for compact handheld applications: power saving, compact and with an extreme wide operating temperature of -40..+80°C range. Interface is serial for every 3.3V system. Thanks to the integrated controller and a lot initialization examples it is easy to display measurement, graphics and icons quick and contrasty.

2.42" Low-Poweroled

-40..+80°C (Top.)

128 x 64 dots

Incl. Controllerssd 1309z

Spi, I²C, 8-Bit interface

Fast responsetime (10μs) Even at -40°C

Ziff connection

60.5 x 37.0 mm outline dim

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy