Bott Black Plastic Stool, 120 kg Weight Capacity
- RS Stock No.:
- 238-6129
- Mfr. Part No.:
- 88601068
- Brand:
- Bott
Subtotal (1 unit)*
$587.43
(exc. GST)
$646.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.43 |
*price indicative
- RS Stock No.:
- 238-6129
- Mfr. Part No.:
- 88601068
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Plastic | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 820mm | |
| Minimum Seat Height | 560mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Plastic | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 820mm | ||
Minimum Seat Height 560mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bott industrial chair PU stool has adjustable height from 560 to 820mm and has 350x350x820 mm (WxDxH) dimension.
Black in colour
Net weight 9.00 kg
Related links
- Bott Black Plastic Stool, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity
- Bott Black Plastic Lab Chair, 120 kg Weight Capacity
- RS PRO Black Plastic Stool, 4 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
