RS PRO Blue Polyurethane Operator Chair, 150kg Weight Capacity

Subtotal (1 unit)*

$1,061.03

(exc. GST)

$1,167.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,061.03

*price indicative

RS Stock No.:
625-805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Operator Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

520 → 640mm

Back Adjustable

Yes

Colour

Blue

Seat Material

Polyurethane

Weight Capacity

150kg

Maximum Seat Height

640mm

Minimum Seat Height

520mm

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Operator Chair, Ergonomic High Back, 150 kg Capacity


The RS PRO Operator Chair is designed for comfort and functionality in office environments. This ergonomic high back chair is ideal for executive operators who require a supportive seating solution for long hours. Its main benefit is the combination of adjustability and ergonomic design, ensuring user comfort and posture support.

Features and Benefits


Ergonomic high back: Provides excellent support for the spine, reducing fatigue during extended use
4 lever asynchronous mechanism: Allows for independent adjustment of seat and backrest for personalized comfort
Seat slide: Offers adjustable seat depth to accommodate different leg lengths
Forward ergo tilt seat (limited): Promotes a natural sitting posture, enhancing comfort
Posture curve backrest: Supports the natural curve of the spine, improving posture
Back angle and height adjustment: Enables customization for optimal back support
Gas lift seat height adjustment: Allows easy adjustment of seat height from 520 mm to 640 mm
150 kg rated gas lift: Ensures durability and stability for users up to 150 kg
Accepts optional adjustable armrests: Provides additional support and comfort options
Requires easy self assembly: Facilitates quick setup with minimal effort

Applications


Office environments
Executive workstations
Home offices

Additional Information


Chair Type: Operator Chair
Seat Material: Polyurethane
Colour: Blue
Wheeled: Yes
Height Adjustable: Yes
Back Adjustable: Yes

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links