Wiha Hexagon Nut Driver, 10 mm Tip, 125 mm Blade, 157mm Overall
- RS Stock No.:
- 280-5730
- Distrelec Article No.:
- 180-31-743
- Mfr. Part No.:
- 00977
- Brand:
- Wiha
Subtotal (1 unit)*
$33.30
(exc. GST)
$36.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.30 |
*price indicative
- RS Stock No.:
- 280-5730
- Distrelec Article No.:
- 180-31-743
- Mfr. Part No.:
- 00977
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Tip Size | 10 mm | |
| Blade Length | 125mm | |
| Overall Length | 157mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Tip Size 10 mm | ||
Blade Length 125mm | ||
Overall Length 157mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools Nut driver is available with T handle. This nut driver is designed for high torque transfer with minimal effort. The blade of this nut driver is made from chrome-vanadium steel, through hardened with nickel-plated.
Wiha Classic T-handle
Recess in shank to accommodate for long screws
Related links
- Wiha Hexagon Nut Driver 125 mm Blade, 243 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 252 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 236 mm Overall
