CK 600 mm, 14 TPI
- RS Stock No.:
- 285-5086
- Distrelec Article No.:
- 304-00-234
- Mfr. Part No.:
- T0817
- Brand:
- CK
Subtotal (1 unit)*
$93.92
(exc. GST)
$103.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.92 |
*price indicative
- RS Stock No.:
- 285-5086
- Distrelec Article No.:
- 304-00-234
- Mfr. Part No.:
- T0817
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Length | 600mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Length 600mm | ||
Product Type Hand Saw | ||
Teeth per Inch 14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK slate ripping saw features an optimized design specifically tailored for easily accessing nails underneath slates and tiles, minimizing damage to roof coverings and joinery. With a 14 TPI precision power blade, it ensures exceptional durability and cutting performance, making it an ideal tool for roofing applications.
Ergonomic handle for comfortable one-handed use
Reversible blade for extended working life
