Wiha Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 243mm Overall

Subtotal (1 unit)*

$34.79

(exc. GST)

$38.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.79

*price indicative

RS Stock No.:
280-5731
Distrelec Article No.:
301-73-936
Mfr. Part No.:
01023
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Nut Driver

Tip Type

Hexagon

Tip Size

7 mm

Blade Length

125mm

Overall Length

243mm

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Standards/Approvals

ISO 3166-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Screwdriver has hexagon nut driver with round blade. It is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time.

Particularly suitable for dry applications

Optimum balance of torque and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy