Facom Hexagon Socket Wrench, 27 x 29 mm Tip, 200mm Overall

Subtotal (1 unit)*

$137.64

(exc. GST)

$151.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.64

*price indicative

RS Stock No.:
236-0070
Mfr. Part No.:
97.27X29
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Hexagon

Product Type

Socket Wrench

Non-Sparking

Yes

Tip Size

27 x 29 mm

Overall Length

200mm

Standards/Approvals

NF ISO, DIN ISO, ISO

Non Compliant

COO (Country of Origin):
TW
The 97 series is the metric forged double socket wrench and full opening of the wrench allows passage of very long threaded rods. The forged hexagonal body allows tightening with a wrench. The size of the socket wrench is the 27 x 29 mm and overall length

Satin chrome finish

2 dimensions per wrench

6-point heads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy