Facom Hexagon Socket Wrench, 13 mm Tip, 260mm Overall

Subtotal (1 unit)*

$74.24

(exc. GST)

$81.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.24

*price indicative

RS Stock No.:
236-0080
Mfr. Part No.:
98B.13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Wrench

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

13 mm

Overall Length

260mm

Handle Material

Metal

Standards/Approvals

ISO, DIN ISO, NF ISO

Non Compliant

COO (Country of Origin):
TW
The 98B series is the tee socket wrenches with metric slide handle and ideal for unlocking requiring access or fast execution. The sliding control handle with groove, the middle position locking groove allows for rapid approach by rotation between the fin

Satin chrome finish

Rod in the extreme position allows a lever arm use for powerful unlocking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy