Facom Hexagon Socket Wrench, 8 mm Tip, 235mm Overall
- RS Stock No.:
- 236-0082
- Mfr. Part No.:
- 98B.8
- Brand:
- Facom
Subtotal (1 unit)*
$65.76
(exc. GST)
$72.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.76 |
*price indicative
- RS Stock No.:
- 236-0082
- Mfr. Part No.:
- 98B.8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 8 mm | |
| Overall Length | 235mm | |
| Handle Material | Metal | |
| Standards/Approvals | NF ISO, DIN ISO, ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 8 mm | ||
Overall Length 235mm | ||
Handle Material Metal | ||
Standards/Approvals NF ISO, DIN ISO, ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The 98B series is tee socket wrenches with metric slide handle. The ideal for unlocking requiring access or fast execution. The Sliding control handle with groove the middle position locking groove allows for rapid approach by rotation between the fingers
Satin chrome finish
Sliding control handle with groove
Related links
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 120 mm Overall
- Facom Hexagon Socket Wrench 498 mm Overall
- Facom Hexagon Socket Wrench 523 mm Overall
