Facom Hexagon Socket Wrench, 30 x 32 mm Tip, 200mm Overall
- RS Stock No.:
- 236-0071
- Mfr. Part No.:
- 97.30X32
- Brand:
- Facom
Subtotal (1 unit)*
$147.50
(exc. GST)
$162.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.50 |
*price indicative
- RS Stock No.:
- 236-0071
- Mfr. Part No.:
- 97.30X32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 30 x 32 mm | |
| Overall Length | 200mm | |
| Standards/Approvals | ISO, NF ISO, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 30 x 32 mm | ||
Overall Length 200mm | ||
Standards/Approvals ISO, NF ISO, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The 97 series is the metric forged double socket wrench and full opening of the wrench allows passage of very long threaded rods. The forged hexagonal body allows tightening with a wrench. The size of the socket wrench is the 30 x 32 mm and overall length
Satin chrome finish
2 dimensions per wrench
6-point heads
Related links
- Facom Hexagon Socket Wrench 200 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
- Facom Hexagon Socket Wrench 498 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
- Facom Hexagon Socket Wrench 523 mm Overall
- Facom Hexagon Socket Wrench 499 mm Overall
