Facom Hexagon Socket Wrench, 15 mm Tip, 498mm Overall
- RS Stock No.:
- 236-0111
- Mfr. Part No.:
- 99C.15
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-0111
- Mfr. Part No.:
- 99C.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 15 mm | |
| Overall Length | 498mm | |
| Handle Material | Metal | |
| Standards/Approvals | ISO, NF ISO, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 15 mm | ||
Overall Length 498mm | ||
Handle Material Metal | ||
Standards/Approvals ISO, NF ISO, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 99C series is the universal joint tee socket wrenches with metric slide handle. The universal joint allows a working angle allowing better access. The size of the socket wrench is the 15 mm.
Satin chrome and polished chrome for the socket
The socket is held in position tanks spring locking
Related links
- Facom Hexagon Socket Wrench 523 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 499 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
