BETA Hexagon Nut Driver, 13 mm Tip, 125 mm Blade, 252mm Overall

Subtotal (1 unit)*

$61.82

(exc. GST)

$68.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.82

*price indicative

RS Stock No.:
226-9260
Mfr. Part No.:
943MQ 13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Standard

Tip Size

13 mm

Blade Length

125mm

Overall Length

252mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA 943MQ series is the nut spinners with handles having the size of the 13 mm. The overall length of the nut spinner is the 252 mm.

The shape of the nut spinner is the hexagon

Repeated screwing operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy