BETA Hexagon Nut Driver, 13 mm Tip, 70 mm Blade, 202mm Overall

Subtotal (1 unit)*

$54.91

(exc. GST)

$60.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.91

*price indicative

RS Stock No.:
226-9225
Mfr. Part No.:
942BX 13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Standard

Tip Size

13 mm

Blade Length

70mm

Overall Length

202mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

UNI 6750

RoHS Status: Exempt

The BETA 942BX series is the short hi torque hexagon nut spinner having the size of the 13 mm. The overall length of the nut spinner is the 202 mm. This nut spinner is chrome plated.

Interior exhaust hole for working on nuts with projecting threaded parts

Triple size mark on head

Related links