BETA Hexagon Nut Driver, 13 mm Tip, 150 mm Blade, 282mm Overall
- RS Stock No.:
- 226-9238
- Mfr. Part No.:
- 943BX 13
- Brand:
- BETA
Subtotal (1 unit)*
$51.98
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $51.98 |
*price indicative
- RS Stock No.:
- 226-9238
- Mfr. Part No.:
- 943BX 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Tip Size | 13 mm | |
| Blade Length | 150mm | |
| Overall Length | 282mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Tip Size 13 mm | ||
Blade Length 150mm | ||
Overall Length 282mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943BX series is the long hi torque hexagon nut spinner having the size of the 13 mm. The overall length of the nut spinner is the 150 mm.
This nut spinner is chrome plated
The reduced thickness of the hexagons allows access to small spaces
Related links
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
