BETA Hexagon Nut Driver Set, 50mm Overall
- RS Stock No.:
- 225-2308
- Mfr. Part No.:
- T227
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2308
- Mfr. Part No.:
- T227
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver Set | |
| Non-Sparking | Yes | |
| Screwdriver Type | Nut Driver | |
| Overall Length | 50mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tip Type Hexagon | ||
Product Type Nut Driver Set | ||
Non-Sparking Yes | ||
Screwdriver Type Nut Driver | ||
Overall Length 50mm | ||
VDE/1000V Approved No | ||
Blade Material High Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T227 is the hard thermoformed tray with tool assortment. This tool assortment consist of deep, hi torque hexagon nut spinners long series and there is 6 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- RS PRO Nut Spinner Nut Driver Set, 50mm Overall
- BETA Hexagon Nut Driver Set 252mm Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver Set 282mm Overall
- BETA Hexagon Nut Driver Set 202mm Overall
- BETA Hexagon Nut Driver Set 290mm Overall
- Weller Xcelite Hexagon Nut Driver Set 3.5in Overall
- Wera Hexagon Nut Driver Set, 90mm Overall
