RS PRO Hexagon Nut Driver, 6 → 13 mm Tip VDE/1000V Approved, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 182-9772
- Brand:
- RS PRO
Subtotal (1 unit)*
$173.37
(exc. GST)
$190.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.37 |
*price indicative
- RS Stock No.:
- 182-9772
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | VDE | |
| Non-Sparking | No | |
| Tip Size | 6 → 13 mm | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Handle Material | Softgrip | |
| Height Safe | No | |
| Standards/Approvals | VDE 0682 Teil 201, DIN EN 60900: 2012, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type VDE | ||
Non-Sparking No | ||
Tip Size 6 → 13 mm | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
VDE/1000V Approved Yes | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Handle Material Softgrip | ||
Height Safe No | ||
Standards/Approvals VDE 0682 Teil 201, DIN EN 60900: 2012, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Hexagon Nut Driver, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm, VDE/1000 V Approved
Make the tightening or loosening of nuts easier with this nut driver set from RS PRO. It consists of five tools, which are compatible with nuts ranging in size from 7 to 13 mm.
The tools all have soft-grip handles that fit comfortably into your hand and allow you to keep a firm hold as you work on your task. The blades are made from chrome vanadium molybdenum steel, which is exceptionally strong and means the drivers won't break when put under twisting pressure. This metal also has excellent resistance to oxidation, so it won't rust easily when exposed to moisture and air.
Keep this set of drivers in your home or workshop to use with nuts and bolts in a wide variety of items. These are VDE tools, which means they've been passed by Verband der Elektrotechnik (VDE) as insulated against electrical voltage up to 1000 V. This assures you that they're safe to use in electronic and optic applications.
Features and Benefits
• Set of five nut drivers
• Made from chrome vanadium molybdenum steel blade material
• Tip size of 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
• Hexagon tip type
• VDE/1000 V approved
Related links
- RS PRO Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
