SAM Forged Nut Driver Set, 125 mm Blade
- RS Stock No.:
- 221-5053
- Mfr. Part No.:
- 292P-J12
- Brand:
- SAM
Subtotal (1 unit)*
$541.68
(exc. GST)
$595.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.68 |
*price indicative
- RS Stock No.:
- 221-5053
- Mfr. Part No.:
- 292P-J12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Nut Driver Set | |
| Tip Type | Forged | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Blade Length | 125mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Nut Driver Set | ||
Tip Type Forged | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Blade Length 125mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM pouch of S1 fitted socket wrench is driven for limited access screw, has Ergonomic dual-material handle and Reinforced forged head.
Chrome Blade
Related links
- SAM Forged Nut Driver Set, 125 mm Blade
- SAM Forged Nut Driver 125 mm Blade, 255 mm Overall
- SAM Hexagon Nut Driver Set, 125 mm Blade
- BETA Hexagon Nut Driver Set 252mm Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- Weller Xcelite Hexagon Nut Driver Set 3.5in Overall
- RS PRO Hexagon Nut Driver Set, 125 mm Blade
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
