Facom Nut Driver, 125 mm Blade
- RS Stock No.:
- 188-3766
- Mfr. Part No.:
- 74AT.5
- Brand:
- Facom
Subtotal (1 unit)*
$35.51
(exc. GST)
$39.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.51 |
*price indicative
- RS Stock No.:
- 188-3766
- Mfr. Part No.:
- 74AT.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Blade Length | 125mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 2236, ISO 691, NF ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Blade Length 125mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals NF ISO 2236, ISO 691, NF ISO 691, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanics.
Protwist screwdriver handle for optimum comfort even for powerful unlocking.
6-point socket with deep opening for long threads.
Forged body for maximum strength.
Metric sizes: 3.2 to 14 mm.
Presentation: satin chrome finish.
