DeWALT Hexagon Nut Driver, 10 mm Tip, 35mm Overall

Subtotal (1 unit)*

$6.06

(exc. GST)

$6.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.06

*price indicative

RS Stock No.:
172-774
Mfr. Part No.:
DT7463-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nut Driver

Tip Type

Hexagon

Non-Sparking

No

Screwdriver Type

Nut Driver

Tip Size

10 mm

Overall Length

35mm

VDE/1000V Approved

No

Blade Material

Hardened Steel

Handle Material

Hardened Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT 10mm Compact Nut Driver is designed with a compact 35mm design to easily secure fasteners in tight spaces. With strong magnetism for excellent fastener retention and a lobular design to reduce stripping damage, this nut driver is ideal for one-handed use and minimal dropping of fasteners.

Compact 35mm design for use in tight spaces

Strong magnetism for excellent fastener retention

Lobular design reduces stripping damage

Ideal for one-handed use with minimal dropping of fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy