Teng Tools Nut Driver, 13 mm Tip, 125 mm Blade, 241mm Overall
- RS Stock No.:
- 810-983
- Mfr. Part No.:
- MDN513
- Brand:
- Teng Tools
Subtotal (1 unit)*
$43.60
(exc. GST)
$47.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.60 |
*price indicative
- RS Stock No.:
- 810-983
- Mfr. Part No.:
- MDN513
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 13 mm | |
| Blade Length | 125mm | |
| Overall Length | 241mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 13 mm | ||
Blade Length 125mm | ||
Overall Length 241mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is designed for use with hexagon nuts and bolts, providing exceptional torque and grip with its ergonomic handle.
Single hexagon 6 point socket for added versatility
Chrome vanadium steel alloy construction ensures superior strength
Ergonomically designed bi-material handle enhances user comfort and torque
Moulded handle design provides increased torque capacity
Tethering facility allows for secure tool management
Shaft length of 125 mm facilitates access in tight spaces
Related links
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
