Teng Tools Nut Driver, 5.5 mm Tip, 125 mm Blade, 237mm Overall

Subtotal (1 unit)*

$38.38

(exc. GST)

$42.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.38

*price indicative

RS Stock No.:
809-609
Mfr. Part No.:
MDN5055
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Nut Driver

Screwdriver Type

Hex

Tip Size

5.5 mm

Blade Length

125mm

Overall Length

237mm

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-Material

Standards/Approvals

DIN3125

COO (Country of Origin):
TW
The Teng Tools nut driver delivers exceptional versatility for mechanics and engineers, designed for use with hexagon nuts and bolts. Its robust construction ensures reliability while handling various tasks effortlessly.

Single hexagon 6 point socket for reliable engagement

Chrome vanadium steel alloy construction for enhanced strength

Ergonomically designed bi-material handle for improved torque

Includes a hanging hole for convenient storage or T-handle use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy