Teng Tools Nut Driver, 11 mm Tip, 125 mm Blade, 241mm Overall
- RS Stock No.:
- 810-682
- Mfr. Part No.:
- MDN511
- Brand:
- Teng Tools
Subtotal (1 unit)*
$42.80
(exc. GST)
$47.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.80 |
*price indicative
- RS Stock No.:
- 810-682
- Mfr. Part No.:
- MDN511
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 11 mm | |
| Blade Length | 125mm | |
| Overall Length | 241mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 11 mm | ||
Blade Length 125mm | ||
Overall Length 241mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is designed for use with hexagon nuts and bolts, featuring a screwdriver-type handle to enhance ease of use and torque application.
Single hexagon 6 point socket ensures a secure fit on fasteners
Ergonomically designed bi-material handle provides increased torque
Moulded handle around the blade improves torque capacity
Constructed from chrome vanadium steel alloy for superior strength
Related links
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
