Recently searched

    Littelfuse SMD Non Resettable Fuse 7A, 32V ac/dc

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $96.00

    (exc. GST)

    $106.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    8300 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 - 900$0.96$96.00
    1000 - 2900$0.953$95.30
    3000 +$0.944$94.40

    **price indicative

    Packaging Options:
    RS Stock No.:
    820-7161
    Mfr. Part No.:
    0440007.WR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    7A

    Voltage Rating

    32V ac/dc

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    3.2mm

    Body Width

    1.63mm

    Body Height

    0.818mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +150°C

    Dimensions

    3.2 x 1.63 x 0.8179mm

    Terminal Material

    Nickel, Silver, Tin

    Related links