Littelfuse Non-Resettable Fuse 7A, 125 V ac, 125V dc
- RS Stock No.:
- 219-6153
- Mfr. Part No.:
- 0154007.DR
- Brand:
- Littelfuse
Get a bulk buy discount
Add 100 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $3.154 | $31.54 | - |
| 100 - 490 | $3.115 | $31.15 | $3.90 |
| 500 - 1490 | $3.043 | $30.43 | $55.50 |
| 1500 - 2490 | $2.959 | $29.59 | $292.50 |
| 2500 + | $2.884 | $28.84 | $675.00 |
*price indicative
- RS Stock No.:
- 219-6153
- Mfr. Part No.:
- 0154007.DR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 7A | |
| Voltage | 125V ac, 125V ac | |
| Fuse Speed | FF | |
| Body Material | TPE | |
| Width | 5.03mm | |
| Height | 3.81mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -55°C | |
| Package Type | Reel | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, CSA, UL 94 V-0 | |
| Depth | 9.73mm | |
| Series | 154 | |
| Terminal Material | Tin/Lead Plated Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Current Rating 7A | ||
Voltage 125V ac, 125V ac | ||
Fuse Speed FF | ||
Body Material TPE | ||
Width 5.03mm | ||
Height 3.81mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -55°C | ||
Package Type Reel | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, CSA, UL 94 V-0 | ||
Depth 9.73mm | ||
Series 154 | ||
Terminal Material Tin/Lead Plated Beryllium Copper Alloy | ||

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Approvals
CSA, UL
Related links
- Littelfuse Non-Resettable Fuse 7A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse Non-Resettable Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Fuse 3A, 125V ac/dc
- Wickmann SMD Non Resettable Fuse 7A, 125V
- Schurter Surface Mount Fuse 7A, 125V ac
- Schurter Non-Resettable Fuse 125V ac/dc
