Littelfuse SMD Non Resettable Fuse 2.5A, 32V ac/dc
- RS Stock No.:
- 820-7177
- Mfr. Part No.:
- 044002.5WR
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 100 units)*
$107.70
(exc. GST)
$118.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $1.077 | $107.70 |
| 1000 - 2900 | $1.058 | $105.80 |
| 3000 + | $1.031 | $103.10 |
*price indicative
- RS Stock No.:
- 820-7177
- Mfr. Part No.:
- 044002.5WR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 2.5A | |
| Voltage Rating | 32V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.63mm | |
| Body Height | 0.818mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Terminal Material | Nickel, Silver, Tin | |
| Dimensions | 3.2 x 1.63 x 0.8179mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 2.5A | ||
Voltage Rating 32V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.63mm | ||
Body Height 0.818mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Terminal Material Nickel, Silver, Tin | ||
Dimensions 3.2 x 1.63 x 0.8179mm | ||
Littelfuse 440 Series Fuses
Littelfuse 440 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for automotive electronics, LCD displays, servers, notebook computers, data modems, hard disk drives, printers and scanners applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V
- Panasonic SMD Non Resettable Fuse 2.5A, 32V dc
- Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1.75A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 7A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 8A, 32V ac/dc
