Recently searched

    Littelfuse SMD Non Resettable Fuse 1.75A, 32V ac/dc

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $101.40

    (exc. GST)

    $111.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 900$1.014$101.40
    1000 - 2900$0.979$97.90
    3000 +$0.933$93.30

    **price indicative

    Packaging Options:
    RS Stock No.:
    820-7186
    Mfr. Part No.:
    04401.75WR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    1.75A

    Voltage Rating

    32V ac/dc

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    3.2mm

    Body Width

    1.63mm

    Body Height

    0.818mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +150°C

    Dimensions

    3.2 x 1.63 x 0.8179mm

    Terminal Material

    Nickel, Silver, Tin

    Related links