Littelfuse SMD Non Resettable Fuse 6A, 32V
- RS Stock No.:
- 820-7192
- Mfr. Part No.:
- 0441006.WR
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 100 units)**
$127.10
(exc. GST)
$139.80
(inc. GST)
1500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 900 | $1.271 | $127.10 |
1000 - 2900 | $1.227 | $122.70 |
3000 + | $1.17 | $117.00 |
**price indicative
- RS Stock No.:
- 820-7192
- Mfr. Part No.:
- 0441006.WR
- Brand:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 6A | |
Voltage Rating | 32V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 1.54mm | |
Body Width | 0.85mm | |
Body Height | 0.502mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Dimensions | 1.54 x 0.85 x 0.502mm | |
Terminal Material | Nickel, Silver, Tin | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 6A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 1.54mm | ||
Body Width 0.85mm | ||
Body Height 0.502mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Dimensions 1.54 x 0.85 x 0.502mm | ||
Terminal Material Nickel, Silver, Tin | ||
Related links
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Littelfuse SMD Non Resettable Fuse 7A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 2A, 32V
- Littelfuse SMD Non Resettable Fuse 8A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 63V
- Littelfuse SMD Non Resettable Fuse 6A, 24V
- Littelfuse SMD Non Resettable Fuse 1A, 63V