Recently searched

    Littelfuse SMD Non Resettable Fuse 8A, 32V ac/dc

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $101.40

    (exc. GST)

    $111.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 900$1.014$101.40
    1000 - 2900$0.997$99.70
    3000 +$0.971$97.10

    **price indicative

    Packaging Options:
    RS Stock No.:
    820-7170
    Mfr. Part No.:
    0440008.WR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    8A

    Voltage Rating

    32V ac/dc

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    3.2mm

    Body Width

    1.63mm

    Body Height

    0.818mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +150°C

    Terminal Material

    Nickel, Silver, Tin

    Dimensions

    3.2 x 1.63 x 0.8179mm

    Related links