Recently searched

    Littelfuse SMD Non Resettable Fuse 20A, 125V ac

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $31.16

    (exc. GST)

    $34.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    1400 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$6.232$31.16
    25 - 45$6.124$30.62
    50 - 120$5.966$29.83
    125 - 245$5.80$29.00
    250 +$5.654$28.27

    **price indicative

    RS Stock No.:
    769-3747
    Mfr. Part No.:
    0456020.ER
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    20A

    Voltage Rating

    125V ac

    Fuse Speed

    FF

    Body Material

    Ceramic

    Body Length

    10.1mm

    Body Width

    3.12mm

    Body Height

    3.12mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Dimensions

    10.1 x 3.12 x 3.12mm

    Related links