Bourns Non Resettable Fuse 20A, 125V ac
- RS Stock No.:
- 191-4593
- Mfr. Part No.:
- SF-2410F2000T-2
- Brand:
- Bourns
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.969
(exc. GST)
$2.166
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $1.969 | $19.69 |
250 + | $1.935 | $19.35 |
*price indicative
- RS Stock No.:
- 191-4593
- Mfr. Part No.:
- SF-2410F2000T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 20A, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 375mA, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac