Schurter SMD Non Resettable Fuse 20A, 125V ac/dc
- RS Stock No.:
- 209-9411
- Distrelec Article No.:
- 303-88-158
- Mfr. Part No.:
- 3-122-720
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)**
$9.28
(exc. GST)
$10.21
(inc. GST)
On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $9.28 |
25 - 49 | $9.06 |
50 + | $8.91 |
**price indicative
- RS Stock No.:
- 209-9411
- Distrelec Article No.:
- 303-88-158
- Mfr. Part No.:
- 3-122-720
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 20A | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | TT | |
Body Material | Ceramic | |
Body Length | 15.4mm | |
Body Width | 5.35mm | |
Body Height | 5.35mm | |
Breaking Capacity at Maximum Voltage Rating | 350 A @ 125 V ac, 350 A @ 125 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed TT | ||
Body Material Ceramic | ||
Body Length 15.4mm | ||
Body Width 5.35mm | ||
Body Height 5.35mm | ||
Breaking Capacity at Maximum Voltage Rating 350 A @ 125 V ac, 350 A @ 125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Schurter SMD Non Resettable Fuse 20A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 7.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 15A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.2A, 125V ac/dc