Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 219-6248
- Mfr. Part No.:
- 0154003.DRT
- Brand:
- Littelfuse
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.588
(exc. GST)
$5.047
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $4.588 | $45.88 |
50 - 240 | $4.507 | $45.07 |
250 - 490 | $4.392 | $43.92 |
500 - 990 | $4.272 | $42.72 |
1000 + | $4.162 | $41.62 |
*price indicative
- RS Stock No.:
- 219-6248
- Mfr. Part No.:
- 0154003.DRT
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc