Littelfuse SMD Non Resettable Fuse 10A, 125V ac
- RS Stock No.:
- 769-3722
- Mfr. Part No.:
- 0451010.NRL
- Brand:
- Littelfuse
40 In AU stock for next working day delivery
3190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.881
(exc. GST)
$3.169
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $2.881 | $28.81 |
50 - 90 | $2.846 | $28.46 |
100 - 240 | $2.779 | $27.79 |
250 - 490 | $2.702 | $27.02 |
500 + | $2.634 | $26.34 |
*price indicative
- RS Stock No.:
- 769-3722
- Mfr. Part No.:
- 0451010.NRL
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc