Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- RS Stock No.:
- 769-3735
- Mfr. Part No.:
- 0452004.NRL
- Brand:
- Littelfuse
2170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.924
(exc. GST)
$2.116
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.924 | $19.24 |
*price indicative
- RS Stock No.:
- 769-3735
- Mfr. Part No.:
- 0452004.NRL
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 4A, 125V ac
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc