RS PRO SMD Non Resettable Fuse 20A, 125V
- RS Stock No.:
- 182-3935
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 2500 units)**
$5,813.80
(exc. GST)
$6,395.18
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 4 | $5,813.80 | $2.326 |
5 + | $5,232.42 | $2.093 |
**price indicative
- RS Stock No.:
- 182-3935
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 20A | |
Voltage Rating | 125V | |
Body Material | Ceramic Tube Non Transparent | |
Body Length | 10.1mm | |
Body Width | 3.1mm | |
Body Height | 3.1mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 20A | ||
Voltage Rating 125V | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO SMD Non Resettable Fuse 20A, 125V
- Bourns SMD Non Resettable Fuse 20A, 125V ac
- Littelfuse SMD Non Resettable Fuse 20A, 125V ac
- Bourns Non Resettable Fuse 20A, 125V ac
- Schurter SMD Non Resettable Fuse 20A, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 20A, 60V
- RS PRO SMD Non Resettable Fuse 20A, 250V
- RS PRO SMD Non Resettable Fuse 1.5A, 125V