Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- RS Stock No.:
- 733-4883
- Mfr. Part No.:
- 3404.0117.22
- Brand:
- Schurter
650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $1.068 | $5.34 |
190 - 370 | $1.04 | $5.20 |
375 + | $1.026 | $5.13 |
*price indicative
- RS Stock No.:
- 733-4883
- Mfr. Part No.:
- 3404.0117.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Schurter SMD Non Resettable Fuse 2.5A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc