Bourns Non Resettable Fuse 2.5A, 125V ac
- RS Stock No.:
- 191-4196
- Mfr. Part No.:
- SF-2410HI250T-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)**
$914.00
(exc. GST)
$1,005.00
(inc. GST)
On back order for despatch 16/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.914 | $914.00 |
2000 - 3000 | $0.891 | $891.00 |
4000 + | $0.878 | $878.00 |
**price indicative
- RS Stock No.:
- 191-4196
- Mfr. Part No.:
- SF-2410HI250T-2
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 2.5A | |
Voltage Rating | 125V ac | |
Fuse Speed | HI | |
Body Material | Ceramic | |
Body Length | 6.1mm | |
Body Width | 2.6mm | |
Body Height | 2.6mm | |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC | |
Minimum Operating Temperature | -55°C | |
Series | SF-2410HI-T | |
Maximum Operating Temperature | +125°C | |
Resistance | 31.7mΩ | |
Dimensions | 6.1 x 2.6 x 2.6mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 2.5A | ||
Voltage Rating 125V ac | ||
Fuse Speed HI | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.6mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC | ||
Minimum Operating Temperature -55°C | ||
Series SF-2410HI-T | ||
Maximum Operating Temperature +125°C | ||
Resistance 31.7mΩ | ||
Dimensions 6.1 x 2.6 x 2.6mm | ||
Related links
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 315mA, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 20A, 125V ac