Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc
- RS Stock No.:
- 777-7511
- Mfr. Part No.:
- 3404.0008.11
- Brand:
- Schurter
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 unit)**
$1.23
(exc. GST)
$1.35
(inc. GST)
417 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 99 | $1.23 |
100 - 249 | $1.18 |
250 - 499 | $1.14 |
500 + | $1.12 |
**price indicative
- RS Stock No.:
- 777-7511
- Mfr. Part No.:
- 3404.0008.11
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 630mA | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | F | |
Body Material | Thermoplastic | |
Body Length | 7.4mm | |
Body Width | 3.1mm | |
Body Height | 2.6mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac/dc | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Terminal Material | Copper Alloy | |
Dimensions | 7.4 x 3.1 x 2.6mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 630mA | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 7.4mm | ||
Body Width 3.1mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Copper Alloy | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
Related links
- Schurter SMD Non Resettable Fuse 630mA 125V dc
- Littelfuse SMD Non Resettable Fuse 630mA, 125V
- Schurter SMD Non Resettable Fuse 630mA 63V dc
- Schurter SMD Non Resettable Fuse 630mA 250V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc