Schurter SMD Non Resettable Fuse 3A, 125V ac/dc

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 5 units)*

$4.95

(exc. GST)

$5.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 430 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 185$0.99$4.95
190 - 370$0.974$4.87
375 +$0.958$4.79

*price indicative

Packaging Options:
RS Stock No.:
733-4886
Mfr. Part No.:
3404.0118.22
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

3A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

7.4mm

Body Width

3.1mm

Body Height

2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

7.4 x 3.1 x 2.6mm

Terminal Material

Tin Plated Copper Alloy

COO (Country of Origin):
CH

OMT 125 series surface mount fuses


Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links