Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- RS Stock No.:
- 173-7997
- Mfr. Part No.:
- 3404.0117.22
- Brand:
- Schurter
305 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 750)
$0.722
(exc. GST)
$0.794
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 3000 | $0.722 | $541.50 |
3750 + | $0.65 | $487.50 |
*price indicative
- RS Stock No.:
- 173-7997
- Mfr. Part No.:
- 3404.0117.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Schurter SMD Non Resettable Fuse 2.5A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc