Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- RS Stock No.:
- 191-4575
- Mfr. Part No.:
- SF-2410HI250T-2
- Brand:
- Bourns
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.445
(exc. GST)
$1.589
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $1.445 | $14.45 |
250 - 490 | $1.41 | $14.10 |
500 + | $1.389 | $13.89 |
*price indicative
- RS Stock No.:
- 191-4575
- Mfr. Part No.:
- SF-2410HI250T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac