- RS Stock No.:
- 624-3001
- Mfr. Part No.:
- 1206SFF200F/63-2
- Brand:
- Littelfuse
70 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $13.19
You pay
$1.055
(exc. GST)
$1.161
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.055 | $10.55 |
*price indicative |
- RS Stock No.:
- 624-3001
- Mfr. Part No.:
- 1206SFF200F/63-2
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco High Current 1206 SFF Series Chip Fuses
Tyco Raychem brand 1206 SFF fuses help provide overcurrent protection on systems using dc power sources. Their monolithic, multilayer design offers the highest hold current in the smallest footprint, reducing diffusion-related aging, improving product reliability and resilience, and enhancing high temperature performance. This facilitates the development of more reliable high-performance consumer electronics including laptops, multimedia devices, cell phones and other portable devices.
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Approvals
UL
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 63V |
Fuse Speed | F |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Eaton 2P Pole Isolator Switch - 63A Maximum Current, IP40
- SAM L Shape Metric Hex Key, 2mm
- RS PROSMD Non-Resettable Surface Mount Fuse 2A, 63V
- OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth
- LittelfuseSMD Non Resettable Fuse 1A, 63V dc
- LittelfuseSMD Non Resettable Fuse 1.25A, 63V
- Littelfuse Surface Mount Fuse 3A, 32V dc
- LittelfuseSMD Non Resettable Fuse 1A, 63V