Littelfuse SMD Non Resettable Fuse 2A, 63V ac/dc
- RS Stock No.:
- 541-3603
- Mfr. Part No.:
- 0466002.NR
- Brand:
- Littelfuse
3910 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.038 | $10.38 |
*price indicative
- RS Stock No.:
- 541-3603
- Mfr. Part No.:
- 0466002.NR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 63V
- Schurter SMD Non Resettable Fuse 2A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 750mA, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 63V
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc