- RS Stock No.:
- 270-7965
- Mfr. Part No.:
- 3413.0119.22
- Brand:
- Schurter
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.01
(exc. GST)
$1.11
(inc. GST)
Units | Per unit |
1 + | $1.01 |
- RS Stock No.:
- 270-7965
- Mfr. Part No.:
- 3413.0119.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schurter Surface Mount Fuse is directly solderable on printed circuit boards. This surface mount fuse impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements. This fuse has UL 248 14 standard support.
UL characteristic
Low melting I2t values
Fast interruption
Reflow soldering method
Letter type product marking
Copper and Ni or Au plated terminal
Low melting I2t values
Fast interruption
Reflow soldering method
Letter type product marking
Copper and Ni or Au plated terminal
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 32V ac |
Fuse Speed | Super-Quick-Acting FF |
Body Material | Fibreglass Reinforced Thermoplastic |
Related links
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PanasonicSMD Non Resettable Fuse 2A, 32V dc
- SchurterSMD Non Resettable Fuse 2A, 32V ac/dc
- LittelfuseSMD Non Resettable Fuse 2A, 32V
- SchurterSMD Non Resettable Fuse 2A 63V dc
- BournsSMD Non Resettable Fuse 2A, 32V dc