- RS Stock No.:
- 738-3273
- Mfr. Part No.:
- 0468002.NR
- Brand:
- Littelfuse
70 In Global stock for delivery within 5 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.329
(exc. GST)
$1.462
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.329 | $13.29 |
100 - 490 | $1.29 | $12.90 |
500 - 1490 | $1.251 | $12.51 |
1500 - 2490 | $1.224 | $12.24 |
2500 + | $1.197 | $11.97 |
*price indicative |
- RS Stock No.:
- 738-3273
- Mfr. Part No.:
- 0468002.NR
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 468 Series
Littelfuse 468 series are small, thin-film, time-lag type fuses designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 63V |
Fuse Speed | F |
Body Material | Epoxy Substrate |
Body Length | 3.18mm |
Body Width | 1.52mm |
Body Height | 0.58mm |
Breaking Capacity at Maximum Voltage Rating | 35 A@ 63 V ac, 50 A@ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin |
Dimensions | 3.18 x 1.52 x 0.58mm |
Related links
- LittelfuseSMD Non Resettable Fuse 1A, 63V
- LittelfuseSMD Non Resettable Fuse 3A, 32V ac/dc
- LittelfuseSMD Non Resettable Fuse 2A, 63V ac/dc
- LittelfuseSMD Non Resettable Fuse 3A, 32V
- KYOCERA AVXSMD Non Resettable Fuse 2A, 63V
- SchurterSMD Non Resettable Fuse 2A, 63V ac/dc
- LittelfuseSMD Non Resettable Fuse 1A, 63V ac/dc
- LittelfuseSMD Non Resettable Fuse 5A, 32V