Wickmann PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 377-2146
- Mfr. Part No.:
- 3821160041
- Brand:
- Wickmann
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.604
(exc. GST)
$2.864
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $2.604 | $26.04 |
150 - 490 | $2.526 | $25.26 |
500 - 990 | $2.451 | $24.51 |
1000 - 2490 | $2.377 | $23.77 |
2500 + | $2.306 | $23.06 |
*price indicative
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac