Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- RS Stock No.:
- 377-2174
- Mfr. Part No.:
- 3821250041
- Brand:
- Wickmann
10 In AU stock for next working day delivery
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.856
(exc. GST)
$3.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $2.856 | $28.56 |
150 - 490 | $2.786 | $27.86 |
500 - 990 | $2.717 | $27.17 |
1000 - 2490 | $2.65 | $26.50 |
2500 + | $2.585 | $25.85 |
*price indicative
- RS Stock No.:
- 377-2174
- Mfr. Part No.:
- 3821250041
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
Enhanced Breaking Capacity Series TR5
Note
Pins must be shortened to 4mm for use in fuseholder
![](https://media.rs-online.com/t_line/L377212-05.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE; SEMKO; cULus; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 125V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2.5A, 250V
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac