Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS Stock No.:
- 377-2124
- Mfr. Part No.:
- 3821100041
- Brand:
- Wickmann
30 In AU stock for next working day delivery
550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.127
(exc. GST)
$3.44
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $3.127 | $31.27 |
150 - 490 | $3.048 | $30.48 |
500 - 990 | $2.972 | $29.72 |
1000 - 2490 | $2.899 | $28.99 |
2500 + | $2.828 | $28.28 |
*price indicative
- RS Stock No.:
- 377-2124
- Mfr. Part No.:
- 3821100041
- Brand:
- Wickmann
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac