Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 169-9508
- Mfr. Part No.:
- SR-5F-1-6A-BK
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$391.60
(exc. GST)
$430.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.958 | $391.60 |
| 400 - 600 | $1.927 | $385.40 |
| 800 + | $1.886 | $377.20 |
*price indicative
- RS Stock No.:
- 169-9508
- Mfr. Part No.:
- SR-5F-1-6A-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1.6A | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Plastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.1mm | |
| Wire Length | 4.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1.6A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Plastic | ||
Body Diameter 8.5mm | ||
Body Height 8.1mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
